
MAX11116AUT+T | |
---|---|
DigiKey Part Number | MAX11116AUT+TTR-ND - Tape & Reel (TR) MAX11116AUT+TCT-ND - Cut Tape (CT) MAX11116AUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX11116AUT+T |
Description | IC ADC 8BIT SAR SOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX11116AUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 3M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.2V ~ 3.6V | |
Voltage - Supply, Digital | 2.2V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 68,32000 Kč | 68,32 Kč |
10 | 51,30400 Kč | 513,04 Kč |
25 | 47,05080 Kč | 1 176,27 Kč |
100 | 42,36610 Kč | 4 236,61 Kč |
250 | 40,13192 Kč | 10 032,98 Kč |
500 | 38,78588 Kč | 19 392,94 Kč |
1 000 | 37,67772 Kč | 37 677,72 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 33,32800 Kč | 83 320,00 Kč |
Unit Price without VAT: | 68,32000 Kč |
---|---|
Unit Price with VAT: | 82,66720 Kč |