175~21-0042~WE~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX110ACWE+

DigiKey Part Number
MAX110ACWE+-ND
Manufacturer
Manufacturer Product Number
MAX110ACWE+
Description
IC ADC 14BIT SIGMA-DELTA 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX110ACWE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
50
Number of Inputs
2
Input Type
Differential
Data Interface
SPI
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
±5V
Voltage - Supply, Digital
±5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Factory Stock: 460
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1604,14000 Kč604,14 Kč
10487,68600 Kč4 876,86 Kč
46442,99261 Kč20 377,66 Kč
138420,81696 Kč58 072,74 Kč
276409,96322 Kč113 149,85 Kč
506402,05917 Kč203 441,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:604,14000 Kč
Unit Price with VAT:731,00940 Kč