


MAX11046ETN+ | |
|---|---|
DigiKey Part Number | MAX11046ETN+-ND |
Manufacturer | |
Manufacturer Product Number | MAX11046ETN+ |
Description | IC ADC 16BIT 56-TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 8 SAR 56-TQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MAX11046ETN+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 8 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-TQFN (8x8) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 044,44000 Kč | 1 044,44 Kč |
| 10 | 856,59200 Kč | 8 565,92 Kč |
| 37 | 792,98676 Kč | 29 340,51 Kč |
| 111 | 754,96514 Kč | 83 801,13 Kč |
| 259 | 732,68510 Kč | 189 765,44 Kč |
| Unit Price without VAT: | 1 044,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 263,77240 Kč |


