16 Bit Analog to Digital Converter 4 Input 4 SAR 56-TQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 4 Input 4 SAR 56-TQFN (8x8)
56-WFQFN Exposed Pad

MAX11044ETN+

DigiKey Part Number
MAX11044ETN+-ND
Manufacturer
Manufacturer Product Number
MAX11044ETN+
Description
IC ADC 16BIT 56-TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 4 Input 4 SAR 56-TQFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
MAX11044ETN+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
250k
Number of Inputs
4
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
4
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
56-WFQFN Exposed Pad
Supplier Device Package
56-TQFN (8x8)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1699,86000 Kč699,86 Kč
10566,96700 Kč5 669,67 Kč
37522,02162 Kč19 314,80 Kč
111495,14045 Kč54 960,59 Kč
259479,39162 Kč124 162,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:699,86000 Kč
Unit Price with VAT:846,83060 Kč