
LTC9105ATP+T | |
|---|---|
DigiKey Part Number | 175-LTC9105ATP+TTR-ND - Tape & Reel (TR) 175-LTC9105ATP+TCT-ND - Cut Tape (CT) 175-LTC9105ATP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC9105ATP+T |
Description | 802.3BT PD CONTROLLER WITH I2C V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 20-QFN (5x5) |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 90 W | |
Internal Switch(s) | No | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE+), 802.3af (PoE), 802.3bt | |
Voltage - Supply | 60V | |
Current - Supply | 2.2mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WQFN Exposed Pad | |
Supplier Device Package | 20-QFN (5x5) |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 158,53000 Kč | 158,53 Kč |
| 10 | 122,41800 Kč | 1 224,18 Kč |
| 25 | 113,37240 Kč | 2 834,31 Kč |
| 100 | 103,44030 Kč | 10 344,03 Kč |
| 250 | 100,55692 Kč | 25 139,23 Kč |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 2 500 | 91,02348 Kč | 227 558,70 Kč |
| Unit Price without VAT: | 158,53000 Kč |
|---|---|
| Unit Price with VAT: | 191,82130 Kč |



