Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM75BIMM-5+

DigiKey Part Number
LM75BIMM-5+-ND
Manufacturer
Manufacturer Product Number
LM75BIMM-5+
Description
SENSOR DIGITAL -55C-125C 8UMAX
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
LM75BIMM-5+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Output Switch, Programmable Limit, Shutdown Mode
Manufacturer
Analog Devices Inc./Maxim Integrated
Accuracy - Highest (Lowest)
±2°C (±3°C)
Packaging
Tube
Test Condition
-25°C ~ 100°C (-55°C ~ 125°C)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-55°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
I2C
Supplier Device Package
8-uMAX/uSOP
Voltage - Supply
3V ~ 5.5V
Base Product Number
Resolution
9 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 9 250
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tube
QuantityUnit PriceExt Price
25044,86516 Kč11 216,29 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,86516 Kč
Unit Price with VAT:54,28684 Kč