
LM4050CEX3-3.3+T | |
|---|---|
DigiKey Part Number | 175-LM4050CEX3-3.3+TTR-ND - Tape & Reel (TR) 175-LM4050CEX3-3.3+TCT-ND - Cut Tape (CT) 175-LM4050CEX3-3.3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050CEX3-3.3+T |
Description | IC VREF SHUNT 0.5% SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3.3V V ±0.5% 15 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050CEX3-3.3+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 50µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 67 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,54000 Kč | 28,54 Kč |
| 10 | 20,78800 Kč | 207,88 Kč |
| 25 | 18,83040 Kč | 470,76 Kč |
| 100 | 16,69520 Kč | 1 669,52 Kč |
| 250 | 15,67332 Kč | 3 918,33 Kč |
| 500 | 15,05842 Kč | 7 529,21 Kč |
| 1 000 | 14,55205 Kč | 14 552,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,01734 Kč | 35 043,35 Kč |
| 5 000 | 13,69510 Kč | 68 475,50 Kč |
| 7 500 | 13,53383 Kč | 101 503,73 Kč |
| 12 500 | 13,35506 Kč | 166 938,25 Kč |
| Unit Price without VAT: | 28,54000 Kč |
|---|---|
| Unit Price with VAT: | 34,53340 Kč |

