LM4050AEM3-2.1/V+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4050CEM3-2.1+T

DigiKey Part Number
LM4050CEM3-2.1+TTR-ND - Tape & Reel (TR)
LM4050CEM3-2.1+TCT-ND - Cut Tape (CT)
LM4050CEM3-2.1+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4050CEM3-2.1+T
Description
IC VREF SHUNT 0.5% SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.048V V ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4050CEM3-2.1+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.048V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
28µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
65 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 906
Factory Stock: 30 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,10000 Kč70,10 Kč
1052,60400 Kč526,04 Kč
2548,24680 Kč1 206,17 Kč
10043,44930 Kč4 344,93 Kč
25041,16540 Kč10 291,35 Kč
50039,78744 Kč19 893,72 Kč
1 00038,65390 Kč38 653,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50037,45721 Kč93 643,03 Kč
5 00036,73587 Kč183 679,35 Kč
Manufacturers Standard Package
Unit Price without VAT:70,10000 Kč
Unit Price with VAT:84,82100 Kč