
LM4050BEX3-3.3+T | |
|---|---|
DigiKey Part Number | 175-LM4050BEX3-3.3+TTR-ND - Tape & Reel (TR) 175-LM4050BEX3-3.3+TCT-ND - Cut Tape (CT) 175-LM4050BEX3-3.3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050BEX3-3.3+T |
Description | IC VREF SHUNT 0.2% SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3.3V V ±0.2% 15 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050BEX3-3.3+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 50µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 67 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,70000 Kč | 32,70 Kč |
| 10 | 23,93400 Kč | 239,34 Kč |
| 25 | 21,73800 Kč | 543,45 Kč |
| 100 | 19,31570 Kč | 1 931,57 Kč |
| 250 | 18,16208 Kč | 4 540,52 Kč |
| 500 | 17,46596 Kč | 8 732,98 Kč |
| 1 000 | 16,89313 Kč | 16 893,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,28848 Kč | 40 721,20 Kč |
| 5 000 | 15,92408 Kč | 79 620,40 Kč |
| 7 500 | 15,74165 Kč | 118 062,38 Kč |
| 12 500 | 15,53950 Kč | 194 243,75 Kč |
| Unit Price without VAT: | 32,70000 Kč |
|---|---|
| Unit Price with VAT: | 39,56700 Kč |

