
LM4050AEX3-3.3+T | |
|---|---|
DigiKey Part Number | 175-LM4050AEX3-3.3+TTR-ND - Tape & Reel (TR) 175-LM4050AEX3-3.3+TCT-ND - Cut Tape (CT) 175-LM4050AEX3-3.3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050AEX3-3.3+T |
Description | IC VREF SHUNT 0.1% SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3.3V V ±0.1% 15 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050AEX3-3.3+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 50µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 67 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,48000 Kč | 102,48 Kč |
| 10 | 78,00800 Kč | 780,08 Kč |
| 25 | 71,89680 Kč | 1 797,42 Kč |
| 100 | 65,18120 Kč | 6 518,12 Kč |
| 250 | 61,98008 Kč | 15 495,02 Kč |
| 500 | 60,04998 Kč | 30 024,99 Kč |
| 1 000 | 58,46148 Kč | 58 461,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 56,78433 Kč | 141 960,82 Kč |
| Unit Price without VAT: | 102,48000 Kč |
|---|---|
| Unit Price with VAT: | 124,00080 Kč |



