Shunt Voltage Reference IC Fixed 3V V ±0.5% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040CIM3-3.0+T

DigiKey Part Number
175-LM4040CIM3-3.0+TTR-ND - Tape & Reel (TR)
175-LM4040CIM3-3.0+TCT-ND - Cut Tape (CT)
175-LM4040CIM3-3.0+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040CIM3-3.0+T
Description
IC VREF SHUNT 3V SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 3V V ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040CIM3-3.0+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
45µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
67 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 083
Factory Stock: 55 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1169,45000 Kč169,45 Kč
10131,15400 Kč1 311,54 Kč
25121,57840 Kč3 039,46 Kč
100111,04160 Kč11 104,16 Kč
250108,26736 Kč27 066,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50097,86840 Kč244 671,00 Kč
Manufacturers Standard Package
Unit Price without VAT:169,45000 Kč
Unit Price with VAT:205,03450 Kč