
LM4040AIM3-5.0+T | |
|---|---|
DigiKey Part Number | LM4040AIM3-5.0+TTR-ND - Tape & Reel (TR) LM4040AIM3-5.0+TCT-ND - Cut Tape (CT) LM4040AIM3-5.0+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040AIM3-5.0+T |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040AIM3-5.0+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,89000 Kč | 61,89 Kč |
| 10 | 46,20500 Kč | 462,05 Kč |
| 25 | 42,30200 Kč | 1 057,55 Kč |
| 100 | 38,01840 Kč | 3 801,84 Kč |
| 250 | 35,97612 Kč | 8 994,03 Kč |
| 500 | 34,74428 Kč | 17 372,14 Kč |
| 1 000 | 33,73073 Kč | 33 730,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,66051 Kč | 81 651,28 Kč |
| 5 000 | 32,01566 Kč | 160 078,30 Kč |
| Unit Price without VAT: | 61,89000 Kč |
|---|---|
| Unit Price with VAT: | 74,88690 Kč |


