14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL7662CBD+T

DigiKey Part Number
ICL7662CBD+TR-ND - Tape & Reel (TR)
ICL7662CBD+CT-ND - Cut Tape (CT)
ICL7662CBD+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICL7662CBD+T
Description
IC REG CHARGE PUMP 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ICL7662CBD+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Ratiometric
Output Configuration
Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
-
Frequency - Switching
10kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 492
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1145,88000 Kč145,88 Kč
10112,36500 Kč1 123,65 Kč
25104,00400 Kč2 600,10 Kč
10094,80920 Kč9 480,92 Kč
25090,42408 Kč22 606,02 Kč
50087,78186 Kč43 890,93 Kč
1 00085,60698 Kč85 606,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50083,31169 Kč208 279,23 Kč
Manufacturers Standard Package
Unit Price without VAT:145,88000 Kč
Unit Price with VAT:176,51480 Kč