
ICL7660ESA+T | |
|---|---|
DigiKey Part Number | 175-ICL7660ESA+TTR-ND - Tape & Reel (TR) 175-ICL7660ESA+TCT-ND - Cut Tape (CT) 175-ICL7660ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL7660ESA+T |
Description | IC REG CHARGE PUMP 20MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, nVin, Vin/2 1 Output 20mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ICL7660ESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 10kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,51000 Kč | 126,51 Kč |
| 10 | 96,95600 Kč | 969,56 Kč |
| 25 | 89,58040 Kč | 2 239,51 Kč |
| 100 | 81,47610 Kč | 8 147,61 Kč |
| 250 | 77,61220 Kč | 19 403,05 Kč |
| 500 | 75,28322 Kč | 37 641,61 Kč |
| 1 000 | 73,36641 Kč | 73 366,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 71,34325 Kč | 178 358,12 Kč |
| Unit Price without VAT: | 126,51000 Kč |
|---|---|
| Unit Price with VAT: | 153,07710 Kč |



