
ICL7621DCPA+ | |
|---|---|
DigiKey Part Number | ICL7621DCPA+-ND |
Manufacturer | |
Manufacturer Product Number | ICL7621DCPA+ |
Description | IC CMOS 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ICL7621DCPA+ Models |
Category | Voltage - Input Offset 15 mV |
Mfr | Current - Supply 1mA (x2 Channels) |
Packaging Tube | Voltage - Supply Span (Min) 2 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Through Hole |
Output Type Rail-to-Rail | Package / Case 8-DIP (0.300", 7.62mm) |
Slew Rate 1.6V/µs | Supplier Device Package 8-PDIP |
Gain Bandwidth Product 1.4 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,68000 Kč | 133,68 Kč |
| 10 | 102,60900 Kč | 1 026,09 Kč |
| 50 | 90,16660 Kč | 4 508,33 Kč |
| 100 | 86,31670 Kč | 8 631,67 Kč |
| 250 | 82,24824 Kč | 20 562,06 Kč |
| 500 | 79,79564 Kč | 39 897,82 Kč |
| 1 000 | 77,77808 Kč | 77 778,08 Kč |
| 2 500 | 75,64749 Kč | 189 118,73 Kč |
| Unit Price without VAT: | 133,68000 Kč |
|---|---|
| Unit Price with VAT: | 161,75280 Kč |

