
ICL7621BCSA+T | |
|---|---|
DigiKey Part Number | ICL7621BCSA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICL7621BCSA+T |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICL7621BCSA+T Models |
Category | Voltage - Input Offset 5 mV |
Mfr | Current - Supply 1mA (x2 Channels) |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 1.6V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 1.4 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 181,78488 Kč | 454 462,20 Kč |
| Unit Price without VAT: | 181,78488 Kč |
|---|---|
| Unit Price with VAT: | 219,95970 Kč |

