44 QFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL7136CMH+TD

DigiKey Part Number
175-ICL7136CMH+TDTR-ND - Tape & Reel (TR)
175-ICL7136CMH+TDCT-ND - Cut Tape (CT)
175-ICL7136CMH+TDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICL7136CMH+TD
Description
IC DISPLAY DRVR 3.5DIGIT 44MQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Display Driver 3.5 Digit 44-MQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ICL7136CMH+TD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Display Driver
Number of Channels
1
Resolution (Bits)
3.5 Digit
Sampling Rate (Per Second)
-
Data Interface
-
Voltage Supply Source
Single Supply
Voltage - Supply
9V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
44-QFP
Supplier Device Package
44-MQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1311,67000 Kč311,67 Kč
10246,46800 Kč2 464,68 Kč
25230,17280 Kč5 754,32 Kč
100212,25240 Kč21 225,24 Kč
250203,70820 Kč50 927,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500198,55956 Kč99 279,78 Kč
1 000194,32409 Kč194 324,09 Kč
Manufacturers Standard Package
Unit Price without VAT:311,67000 Kč
Unit Price with VAT:377,12070 Kč