
| ICL7136CMH+TD | |
|---|---|
| DigiKey Part Number | 175-ICL7136CMH+TDTR-ND - Tape & Reel (TR) 175-ICL7136CMH+TDCT-ND - Cut Tape (CT) 175-ICL7136CMH+TDDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ICL7136CMH+TD | 
| Description | IC DISPLAY DRVR 3.5DIGIT 44MQFP | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Display Driver 3.5 Digit 44-MQFP (10x10) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ICL7136CMH+TD Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Display Driver | |
| Number of Channels | 1 | |
| Resolution (Bits) | 3.5 Digit | |
| Sampling Rate (Per Second) | - | |
| Data Interface | - | |
| Voltage Supply Source | Single Supply | |
| Voltage - Supply | 9V | |
| Operating Temperature | 0°C ~ 70°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 44-QFP | |
| Supplier Device Package | 44-MQFP (10x10) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 311,67000 Kč | 311,67 Kč | 
| 10 | 246,46800 Kč | 2 464,68 Kč | 
| 25 | 230,17280 Kč | 5 754,32 Kč | 
| 100 | 212,25240 Kč | 21 225,24 Kč | 
| 250 | 203,70820 Kč | 50 927,05 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 198,55956 Kč | 99 279,78 Kč | 
| 1 000 | 194,32409 Kč | 194 324,09 Kč | 
| Unit Price without VAT: | 311,67000 Kč | 
|---|---|
| Unit Price with VAT: | 377,12070 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic