
DS9120+ | |
|---|---|
DigiKey Part Number | DS9120+-ND |
Manufacturer | |
Manufacturer Product Number | DS9120+ |
Description | EVAL BOARD FOR DS9481R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1-Wire® Devices - Socket Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Socket Board | |
Utilized IC / Part | 1-Wire® Devices | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,00000 Kč | 366,00 Kč |
| Unit Price without VAT: | 366,00000 Kč |
|---|---|
| Unit Price with VAT: | 442,86000 Kč |





