
DS9100-B+ | |
|---|---|
DigiKey Part Number | DS9100-B+-ND |
Manufacturer | |
Manufacturer Product Number | DS9100-B+ |
Description | IC CONTACT TOUCH/HOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Holder |
Datasheet | Datasheet |
Category | DigiKey Programmable Not Verified |
Manufacturer Analog Devices Inc./Maxim Integrated | Type Holder |
Packaging Bulk | Applications Data Transport |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,59000 Kč | 75,59 Kč |
| 10 | 70,53200 Kč | 705,32 Kč |
| 25 | 68,45360 Kč | 1 711,34 Kč |
| 50 | 66,87440 Kč | 3 343,72 Kč |
| 183 | 63,91885 Kč | 11 697,15 Kč |
| 366 | 62,35374 Kč | 22 821,47 Kč |
| 549 | 61,44536 Kč | 33 733,50 Kč |
| 1 098 | 59,90798 Kč | 65 778,96 Kč |
| Unit Price without VAT: | 75,59000 Kč |
|---|---|
| Unit Price with VAT: | 91,46390 Kč |


