40 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS87C520-MNL+

DigiKey Part Number
DS87C520-MNL+-ND
Manufacturer
Manufacturer Product Number
DS87C520-MNL+
Description
IC MCU 8BIT 16KB OTP 40DIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8051 87C Microcontroller IC 8-Bit 33MHz 16KB (16K x 8) OTP 40-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DS87C520-MNL+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
33MHz
Connectivity
EBI/EMI, SIO, UART/USART
Peripherals
Power-Fail Reset, WDT
Number of I/O
32
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
-
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
40-PDIP
Package / Case
40-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 371,03000 Kč1 371,03 Kč
101 160,27300 Kč11 602,73 Kč
301 089,83933 Kč32 695,18 Kč
1001 031,84530 Kč103 184,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 371,03000 Kč
Unit Price with VAT:1 658,94630 Kč