
DS8500-JND+ | |
|---|---|
DigiKey Part Number | DS8500-JND+-ND |
Manufacturer | |
Manufacturer Product Number | DS8500-JND+ |
Description | IC INTERFACE SPECIALIZED 20TQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | HART Modem Interface 20-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DS8500-JND+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | HART Modem | |
Interface | Serial | |
Voltage - Supply | 2.7V ~ 3.6V | |
Package / Case | 20-WQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,97000 Kč | 335,97 Kč |
| 10 | 266,02400 Kč | 2 660,24 Kč |
| 60 | 235,52400 Kč | 14 131,44 Kč |
| 120 | 227,27358 Kč | 27 272,83 Kč |
| 300 | 218,56327 Kč | 65 568,98 Kč |
| 540 | 214,04700 Kč | 115 585,38 Kč |
| Unit Price without VAT: | 335,97000 Kč |
|---|---|
| Unit Price with VAT: | 406,52370 Kč |


