MAX180CCQH+TD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS80C320-QCL+T&R

DigiKey Part Number
DS80C320-QCL+T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS80C320-QCL+T&R
Description
IC MCU 8BIT ROMLESS 44PLCC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8051 80C Microcontroller IC 8-Bit 33MHz ROMless 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
EDA/CAD Models
DS80C320-QCL+T&R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
33MHz
Connectivity
EBI/EMI, SIO, UART/USART
Peripherals
Power-Fail Reset, WDT
Number of I/O
32
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
-
Oscillator Type
External
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-PLCC (16.59x16.59)
Package / Case
44-LCC (J-Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500430,17992 Kč215 089,96 Kč
Manufacturers Standard Package
Unit Price without VAT:430,17992 Kč
Unit Price with VAT:520,51770 Kč