
DS3930E+T&R | |
|---|---|
DigiKey Part Number | 175-DS3930E+T&RTR-ND - Tape & Reel (TR) 175-DS3930E+T&RCT-ND - Cut Tape (CT) 175-DS3930E+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS3930E+T&R |
Description | IC DGTL POT 16.5KOHM 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 16.5k Ohm 6 Circuit 256 Taps I2C Interface 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS3930E+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 6 | |
Number of Taps | 256 | |
Resistance (Ohms) | 16.5k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | - | |
Temperature Coefficient (Typ) | ±250ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,81000 Kč | 155,81 Kč |
| 10 | 120,35600 Kč | 1 203,56 Kč |
| 25 | 111,49880 Kč | 2 787,47 Kč |
| 100 | 101,76080 Kč | 10 176,08 Kč |
| 250 | 97,11944 Kč | 24 279,86 Kč |
| 500 | 94,32240 Kč | 47 161,20 Kč |
| 1 000 | 92,01923 Kč | 92 019,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 89,58900 Kč | 223 972,50 Kč |
| Unit Price without VAT: | 155,81000 Kč |
|---|---|
| Unit Price with VAT: | 188,53010 Kč |




