
DS3920T-002+T | |
|---|---|
DigiKey Part Number | DS3920T-002+TTR-ND - Tape & Reel (TR) DS3920T-002+TCT-ND - Cut Tape (CT) DS3920T-002+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS3920T-002+T |
Description | IC CURRENT MIRROR SOT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Mirror Regulator 4.4mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | DS3920T-002+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Mirror | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 2.97V ~ 76V | |
Current - Output | 4.4mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 49,40800 Kč | 494,08 Kč |
| 25 | 45,26320 Kč | 1 131,58 Kč |
| 100 | 40,70670 Kč | 4 070,67 Kč |
| 250 | 38,53468 Kč | 9 633,67 Kč |
| 500 | 37,90978 Kč | 18 954,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 35,00812 Kč | 87 520,30 Kč |
| 5 000 | 34,32224 Kč | 171 611,20 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |

