
DS3911T+T | |
|---|---|
DigiKey Part Number | 175-DS3911T+TTR-ND - Tape & Reel (TR) 175-DS3911T+TCT-ND - Cut Tape (CT) 175-DS3911T+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS3911T+T |
Description | IC DAC 10BIT 14-TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 4 14-TDFN (3x5) |
Datasheet | Datasheet |
EDA/CAD Models | DS3911T+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 4 | |
Settling Time | - | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External | |
Voltage - Supply, Analog | 2.8V ~ 5.5V | |
Voltage - Supply, Digital | 2.8V ~ 5.5V | |
INL/DNL (LSB) | ±12 (Max), - | |
Architecture | Sigma-Delta | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-TDFN (3x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,50000 Kč | 90,50 Kč |
| 10 | 68,55800 Kč | 685,58 Kč |
| 25 | 63,06120 Kč | 1 576,53 Kč |
| 100 | 57,01800 Kč | 5 701,80 Kč |
| 250 | 54,13788 Kč | 13 534,47 Kč |
| 500 | 53,97326 Kč | 26 986,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 49,46247 Kč | 123 656,18 Kč |
| Unit Price without VAT: | 90,50000 Kč |
|---|---|
| Unit Price with VAT: | 109,50500 Kč |


