
DS32KHZSN# | |
|---|---|
DigiKey Part Number | DS32KHZSN#-ND |
Manufacturer | |
Manufacturer Product Number | DS32KHZSN# |
Description | XTAL OSC TCXO 32.7680KHZ CMOS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz TCXO CMOS Oscillator 5V 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS32KHZSN# Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±7.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 220µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Size / Dimension | 0.412" L x 0.300" W (10.46mm x 7.62mm) | |
Height - Seated (Max) | 0.105" (2.67mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,84000 Kč | 303,84 Kč |
| 10 | 263,98700 Kč | 2 639,87 Kč |
| 46 | 240,58696 Kč | 11 067,00 Kč |
| 92 | 230,66989 Kč | 21 221,63 Kč |
| 138 | 225,06507 Kč | 31 058,98 Kč |
| 276 | 215,80543 Kč | 59 562,30 Kč |
| 506 | 208,03042 Kč | 105 263,39 Kč |
| 1 012 | 202,89317 Kč | 205 327,89 Kč |
| Unit Price without VAT: | 303,84000 Kč |
|---|---|
| Unit Price with VAT: | 367,64640 Kč |



