
DS3234S#T&R | |
|---|---|
DigiKey Part Number | DS3234S#T&RTR-ND - Tape & Reel (TR) DS3234S#T&RCT-ND - Cut Tape (CT) DS3234S#T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS3234S#T&R |
Description | IC RTC CLK/CALENDAR SPI 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 256B SPI 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS3234S#T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output, SRAM, TCXO/Crystal | |
Memory Size | 256B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | SPI | |
Voltage - Supply | 2V ~ 5.5V | |
Voltage - Supply, Battery | 2V ~ 3.8V | |
Current - Timekeeping (Max) | 120µA ~ 160µA @ 3.63V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,54000 Kč | 276,54 Kč |
| 10 | 217,66500 Kč | 2 176,65 Kč |
| 25 | 202,98360 Kč | 5 074,59 Kč |
| 100 | 186,83390 Kč | 18 683,39 Kč |
| 250 | 179,13560 Kč | 44 783,90 Kč |
| 500 | 174,49590 Kč | 87 247,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 170,67741 Kč | 170 677,41 Kč |
| Unit Price without VAT: | 276,54000 Kč |
|---|---|
| Unit Price with VAT: | 334,61340 Kč |


