



DS28E39EVKIT# | |
|---|---|
DigiKey Part Number | DS28E39EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | DS28E39EVKIT# |
Description | EVAL BOARD FOR DS28E39 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | DS28E39 DeepCover® Anti Tamper and Security Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Anti Tamper and Security | |
Embedded | - | |
Utilized IC / Part | DS28E39 | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s), Accessories | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 933,71000 Kč | 1 933,71 Kč |
| Unit Price without VAT: | 1 933,71000 Kč |
|---|---|
| Unit Price with VAT: | 2 339,78910 Kč |

