
| DS28E30P+ | |
|---|---|
| DigiKey Part Number | 505-DS28E30P+-ND | 
| Manufacturer | |
| Manufacturer Product Number | DS28E30P+ | 
| Description | IC SECURE AUTHENTICATOR 6-TSOC | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Secure Authenticator 6-TSOC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | DS28E30P+ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Type | Secure Authenticator | |
| Applications | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-SMD, J-Lead | |
| Supplier Device Package | 6-TSOC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,04000 $ | 2,04 $ | 
| 10 | 1,50300 $ | 15,03 $ | 
| 25 | 1,37000 $ | 34,25 $ | 
| 120 | 1,20783 $ | 144,94 $ | 
| 360 | 1,13006 $ | 406,82 $ | 
| 600 | 1,10128 $ | 660,77 $ | 
| 1 080 | 1,07291 $ | 1 158,74 $ | 
| 2 520 | 1,03943 $ | 2 619,36 $ | 
| 5 040 | 1,01739 $ | 5 127,65 $ | 
| Unit Price without VAT: | 2,04000 $ | 
|---|---|
| Unit Price with VAT: | 2,46840 $ | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic