Image for DS28E16X-S+T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS28E16X-S+T

DigiKey Part Number
175-DS28E16X-S+TTR-ND - Tape & Reel (TR)
175-DS28E16X-S+TCT-ND - Cut Tape (CT)
175-DS28E16X-S+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS28E16X-S+T
Description
IC AUTHENTICATION CHIP 6-WLP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Authentication Chip 6-WLP (1.25x0.98)
Datasheet
 Datasheet
EDA/CAD Models
DS28E16X-S+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Authentication Chip
Applications
-
Mounting Type
Surface Mount
Package / Case
6-XFBGA, WLBGA
Supplier Device Package
6-WLP (1.25x0.98)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 477
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,87000 Kč51,87 Kč
1038,46800 Kč384,68 Kč
2535,12560 Kč878,14 Kč
10031,45710 Kč3 145,71 Kč
25029,70796 Kč7 426,99 Kč
50028,91424 Kč14 457,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50026,86719 Kč67 167,98 Kč
5 00026,31461 Kč131 573,05 Kč
7 50026,03794 Kč195 284,55 Kč
Manufacturers Standard Package
Unit Price without VAT:51,87000 Kč
Unit Price with VAT:62,76270 Kč