
DS28E15G+T | |
|---|---|
DigiKey Part Number | 175-DS28E15G+TTR-ND - Tape & Reel (TR) 175-DS28E15G+TCT-ND - Cut Tape (CT) 175-DS28E15G+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS28E15G+T |
Description | IC AUTHENTICATION CHIP 2-SFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Authentication Chip 2-SFN (3.5x6.5) |
Datasheet | Datasheet |
EDA/CAD Models | DS28E15G+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Authentication Chip | |
Applications | Authentication, Security | |
Mounting Type | Surface Mount | |
Package / Case | 2-WDFN | |
Supplier Device Package | 2-SFN (3.5x6.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,01000 Kč | 76,01 Kč |
| 10 | 71,01500 Kč | 710,15 Kč |
| 25 | 68,94080 Kč | 1 723,52 Kč |
| 50 | 67,36580 Kč | 3 368,29 Kč |
| 100 | 65,78880 Kč | 6 578,88 Kč |
| 250 | 63,70708 Kč | 15 926,77 Kč |
| 500 | 62,14568 Kč | 31 072,84 Kč |
| 1 000 | 60,60002 Kč | 60 600,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 46,87207 Kč | 117 180,18 Kč |
| Unit Price without VAT: | 76,01000 Kč |
|---|---|
| Unit Price with VAT: | 91,97210 Kč |

