
DS28E10R+T | |
|---|---|
DigiKey Part Number | 175-DS28E10R+TTR-ND - Tape & Reel (TR) 175-DS28E10R+TCT-ND - Cut Tape (CT) 175-DS28E10R+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS28E10R+T |
Description | IC EPROM 224BIT 1-WIRE SOT23-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 224bit 1-Wire® SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS28E10R+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EPROM - OTP | |
Memory Size | ||
Memory Organization | 28 x 8 | |
Memory Interface | 1-Wire® | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 44,03300 Kč | 440,33 Kč |
| 25 | 42,78560 Kč | 1 069,64 Kč |
| 50 | 41,82800 Kč | 2 091,40 Kč |
| 100 | 40,86630 Kč | 4 086,63 Kč |
| 250 | 39,59552 Kč | 9 898,88 Kč |
| 500 | 38,63842 Kč | 19 319,21 Kč |
| 1 000 | 37,68847 Kč | 37 688,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,96408 Kč | 86 892,24 Kč |
| 6 000 | 28,23080 Kč | 169 384,80 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |


