
DS28E05P+T | |
|---|---|
DigiKey Part Number | 175-DS28E05P+TTR-ND - Tape & Reel (TR) 175-DS28E05P+TCT-ND - Cut Tape (CT) 175-DS28E05P+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS28E05P+T |
Description | IC EEPROM 896BIT 1-WIRE 6TSOC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 896bit 1-Wire® 2 µs 6-TSOC |
Datasheet | Datasheet |
EDA/CAD Models | DS28E05P+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 112 x 8 | |
Memory Interface | 1-Wire® | |
Write Cycle Time - Word, Page | - | |
Access Time | 2 µs | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-TSOC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 30,55200 Kč | 305,52 Kč |
| 25 | 29,70800 Kč | 742,70 Kč |
| 50 | 29,05280 Kč | 1 452,64 Kč |
| 100 | 28,39560 Kč | 2 839,56 Kč |
| 250 | 27,52416 Kč | 6 881,04 Kč |
| 500 | 26,86652 Kč | 13 433,26 Kč |
| 1 000 | 26,21264 Kč | 26 212,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 19,93954 Kč | 79 758,16 Kč |
| 8 000 | 19,43541 Kč | 155 483,28 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |




