
DS28E02P+ | |
|---|---|
DigiKey Part Number | 505-DS28E02P+-ND |
Manufacturer | |
Manufacturer Product Number | DS28E02P+ |
Description | IC EEPROM 1KBIT 1WIRE 6TSOC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit 1-Wire® 2 µs 6-TSOC |
Datasheet | Datasheet |
EDA/CAD Models | DS28E02P+ Models |
Category | Memory Interface 1-Wire® |
Mfr | Write Cycle Time - Word, Page 25ms |
Packaging Tube | Access Time 2 µs |
Part Status Discontinued at DigiKey | Voltage - Supply 1.75V ~ 3.65V |
Memory Type Non-Volatile | Operating Temperature -20°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 6-TSOC |
Memory Organization 256 x 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 45,88100 Kč | 458,81 Kč |
| 25 | 44,56600 Kč | 1 114,15 Kč |
| 50 | 43,55400 Kč | 2 177,70 Kč |
| 120 | 42,27600 Kč | 5 073,12 Kč |
| 360 | 40,67781 Kč | 14 644,01 Kč |
| 600 | 39,93995 Kč | 23 963,97 Kč |
| 1 080 | 39,12764 Kč | 42 257,85 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |


