
DS28C40ATB/VY+T | |
|---|---|
DigiKey Part Number | 505-DS28C40ATB/VY+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS28C40ATB/VY+T |
Description | IC AUTHENTICATION CHIP 10-TDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Authentication Chip 10-TDFN (3x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Authentication Chip | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 46,62194 Kč | 116 554,85 Kč |
| Unit Price without VAT: | 46,62194 Kč |
|---|---|
| Unit Price with VAT: | 56,41255 Kč |

