
DS28C22Q+T | |
|---|---|
DigiKey Part Number | 175-DS28C22Q+TTR-ND - Tape & Reel (TR) 175-DS28C22Q+TCT-ND - Cut Tape (CT) 175-DS28C22Q+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS28C22Q+T |
Description | IC SECURITY MANAGER 8-TDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Security Manager 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | DS28C22Q+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Security Manager | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,84000 Kč | 80,84 Kč |
| 10 | 60,95700 Kč | 609,57 Kč |
| 25 | 55,98080 Kč | 1 399,52 Kč |
| 100 | 50,52120 Kč | 5 052,12 Kč |
| 250 | 47,91660 Kč | 11 979,15 Kč |
| 500 | 47,54788 Kč | 23 773,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 43,69121 Kč | 109 228,02 Kč |
| Unit Price without VAT: | 80,84000 Kč |
|---|---|
| Unit Price with VAT: | 97,81640 Kč |

