16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2712E+

DigiKey Part Number
DS2712E+-ND
Manufacturer
Manufacturer Product Number
DS2712E+
Description
IC BAT CHG MULTCHEM 1-2C 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DS2712E+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
1 ~ 2
Current - Charging
-
Programmable Features
-
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
5.5V
Interface
-
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Factory Stock: 25 440
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1140,23000 Kč140,23 Kč
10107,87900 Kč1 078,79 Kč
9691,17146 Kč8 752,46 Kč
19287,83818 Kč16 864,93 Kč
28886,16934 Kč24 816,77 Kč
57683,72102 Kč48 223,31 Kč
1 05681,93741 Kč86 525,90 Kč
2 59279,79615 Kč206 831,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:140,23000 Kč
Unit Price with VAT:169,67830 Kč