
DS2710G+T&R | |
|---|---|
DigiKey Part Number | DS2710G+T&RTR-ND - Tape & Reel (TR) DS2710G+T&RCT-ND - Cut Tape (CT) DS2710G+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS2710G+T&R |
Description | IC BATT CHG NIMH 1CELL 10TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Nickel Metal Hydride 10-TDFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | DS2710G+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Nickel Metal Hydride | |
Number of Cells | 1 | |
Current - Charging | - | |
Programmable Features | Timer | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 5.5V | |
Interface | - | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,38000 Kč | 138,38 Kč |
| 10 | 106,37600 Kč | 1 063,76 Kč |
| 25 | 98,40520 Kč | 2 460,13 Kč |
| 100 | 89,63420 Kč | 8 963,42 Kč |
| 250 | 85,45180 Kč | 21 362,95 Kč |
| 500 | 82,93160 Kč | 41 465,80 Kč |
| 1 000 | 80,85679 Kč | 80 856,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 78,66716 Kč | 196 667,90 Kč |
| Unit Price without VAT: | 138,38000 Kč |
|---|---|
| Unit Price with VAT: | 167,43980 Kč |











