EPROM - OTP Memory IC 16Kbit 1-Wire® 15 µs 6-TSOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2505P+

DigiKey Part Number
DS2505P+-ND
Manufacturer
Manufacturer Product Number
DS2505P+
Description
IC EPROM 16KBIT 1-WIRE 6TSOC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EPROM - OTP Memory IC 16Kbit 1-Wire® 15 µs 6-TSOC
Datasheet
 Datasheet
EDA/CAD Models
DS2505P+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EPROM - OTP
Memory Size
Memory Organization
16K x 1
Memory Interface
1-Wire®
Write Cycle Time - Word, Page
-
Access Time
15 µs
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-TSOC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 858
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
197,64000 Kč97,64 Kč
1090,92100 Kč909,21 Kč
2588,20840 Kč2 205,21 Kč
5086,14640 Kč4 307,32 Kč
12083,55458 Kč10 026,55 Kč
36080,33019 Kč28 918,87 Kč
60078,84923 Kč47 309,54 Kč
1 08077,16395 Kč83 337,07 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:97,64000 Kč
Unit Price with VAT:118,14440 Kč