
DS2502+ | |
|---|---|
DigiKey Part Number | DS2502+-ND |
Manufacturer | |
Manufacturer Product Number | DS2502+ |
Description | IC EPROM 1KBIT 1-WIRE TO92-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 1Kbit 1-Wire® TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS2502+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EPROM - OTP | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | 1-Wire® | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.8V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,51000 Kč | 86,51 Kč |
| 10 | 80,56900 Kč | 805,69 Kč |
| 25 | 78,17960 Kč | 1 954,49 Kč |
| 50 | 76,36560 Kč | 3 818,28 Kč |
| 100 | 74,55340 Kč | 7 455,34 Kč |
| 250 | 72,16928 Kč | 18 042,32 Kč |
| 500 | 70,38446 Kč | 35 192,23 Kč |
| 2 000 | 66,88588 Kč | 133 771,76 Kč |
| Unit Price without VAT: | 86,51000 Kč |
|---|---|
| Unit Price with VAT: | 104,67710 Kč |


