EEPROM Memory IC 4Kbit 1-Wire® 2 µs 2-SFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS24B33G+T&R

DigiKey Part Number
DS24B33G+T&RTR-ND - Tape & Reel (TR)
DS24B33G+T&RCT-ND - Cut Tape (CT)
DS24B33G+T&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS24B33G+T&R
Description
IC EEPROM 4KBIT 1-WIRE 2SFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit 1-Wire® 2 µs 2-SFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
DS24B33G+T&R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 16
Memory Interface
1-Wire®
Write Cycle Time - Word, Page
-
Access Time
2 µs
Voltage - Supply
2.8V ~ 5.25V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 270
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1108,14000 Kč108,14 Kč
10100,72700 Kč1 007,27 Kč
2597,72480 Kč2 443,12 Kč
5095,45700 Kč4 772,85 Kč
10093,19120 Kč9 319,12 Kč
25090,21244 Kč22 553,11 Kč
50087,98036 Kč43 990,18 Kč
1 00085,77683 Kč85 776,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50066,33402 Kč165 835,05 Kč
Manufacturers Standard Package
Unit Price without VAT:108,14000 Kč
Unit Price with VAT:130,84940 Kč