
DS2482S-800+T&R | |
|---|---|
DigiKey Part Number | DS2482S-800+T&RTR-ND - Tape & Reel (TR) DS2482S-800+T&RCT-ND - Cut Tape (CT) DS2482S-800+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS2482S-800+T&R |
Description | IC MASTER I2C-1WIRE 8CH 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1-Wire® Bridge, 1-Wire® to I2C I2C Interface 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS2482S-800+T&R Models |
Category | Interface I2C |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3.3V, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 750µA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol 1-Wire® | Supplier Device Package 16-SOIC |
Function Bridge, 1-Wire® to I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,32000 Kč | 322,32 Kč |
| 10 | 254,81100 Kč | 2 548,11 Kč |
| 25 | 237,94080 Kč | 5 948,52 Kč |
| 100 | 219,74830 Kč | 21 974,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 196,22228 Kč | 490 555,70 Kč |
| Unit Price without VAT: | 322,32000 Kč |
|---|---|
| Unit Price with VAT: | 390,00720 Kč |





