Battery Battery Monitor IC Smart Batteries 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2438AZ+

DigiKey Part Number
DS2438AZ+-ND
Manufacturer
Manufacturer Product Number
DS2438AZ+
Description
IC BATT MONITOR SMART 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Smart Batteries 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS2438AZ+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Smart Batteries
Number of Cells
-
Fault Protection
-
Interface
1-Wire
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133
Factory Stock: 46 500
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1244,63000 Kč244,63 Kč
10191,58600 Kč1 915,86 Kč
25178,34880 Kč4 458,72 Kč
100163,79700 Kč16 379,70 Kč
300155,68057 Kč46 704,17 Kč
500152,67940 Kč76 339,70 Kč
1 000149,23846 Kč149 238,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:244,63000 Kč
Unit Price with VAT:296,00230 Kč