
DS2431P-A1+T | |
|---|---|
DigiKey Part Number | DS2431P-A1+TTR-ND - Tape & Reel (TR) DS2431P-A1+TCT-ND - Cut Tape (CT) DS2431P-A1+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS2431P-A1+T |
Description | IC EEPROM 1KBIT 1-WIRE 6TSOC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit 1-Wire® 2 µs 6-TSOC |
Datasheet | Datasheet |
EDA/CAD Models | DS2431P-A1+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 4 | |
Memory Interface | 1-Wire® | |
Write Cycle Time - Word, Page | - | |
Access Time | 2 µs | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-TSOC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,67000 Kč | 127,67 Kč |
| 10 | 118,97500 Kč | 1 189,75 Kč |
| 25 | 115,42200 Kč | 2 885,55 Kč |
| 50 | 112,72560 Kč | 5 636,28 Kč |
| 100 | 110,03370 Kč | 11 003,37 Kč |
| 250 | 106,49932 Kč | 26 624,83 Kč |
| 500 | 103,85442 Kč | 51 927,21 Kč |
| 1 000 | 101,24459 Kč | 101 244,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 76,93100 Kč | 307 724,00 Kč |
| Unit Price without VAT: | 127,67000 Kč |
|---|---|
| Unit Price with VAT: | 154,48070 Kč |





