Addressable Switch 6-TSOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2413P+T&R

DigiKey Part Number
DS2413P+TR-ND - Tape & Reel (TR)
DS2413P+CT-ND - Cut Tape (CT)
DS2413P+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS2413P+T&R
Description
IC ADDRESSABLE SWITCH 6-TSOC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Addressable Switch 6-TSOC
Datasheet
 Datasheet
EDA/CAD Models
DS2413P+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Addressable Switch
Applications
Accessory ID and Control, Industrial Controllers, LED Control, System Monitoring
Mounting Type
Surface Mount
Package / Case
6-SMD, J-Lead
Supplier Device Package
6-TSOC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 309
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
198,27000 Kč98,27 Kč
1074,62700 Kč746,27 Kč
2568,73920 Kč1 718,48 Kč
10062,26540 Kč6 226,54 Kč
25059,17908 Kč14 794,77 Kč
50057,31908 Kč28 659,54 Kč
1 00055,78812 Kč55 788,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00053,49125 Kč213 965,00 Kč
Manufacturers Standard Package
Unit Price without VAT:98,27000 Kč
Unit Price with VAT:118,90670 Kč