6 TSOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2401AP+

DigiKey Part Number
505-DS2401AP+-ND
Manufacturer
Manufacturer Product Number
DS2401AP+
Description
IC SILICON SERIAL NUMBER 6-TSOC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Silicon Serial Number 6-TSOC
Datasheet
 Datasheet
EDA/CAD Models
DS2401AP+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Silicon Serial Number
Applications
-
Mounting Type
Surface Mount
Package / Case
6-SMD, J-Lead
Supplier Device Package
6-TSOC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Factory Stock: 25 920
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:120
All prices are in CZK
Tube
QuantityUnit PriceExt Price
149,26000 Kč49,26 Kč
1045,99400 Kč459,94 Kč
2544,67640 Kč1 116,91 Kč
5043,66200 Kč2 183,10 Kč
12042,38067 Kč5 085,68 Kč
36040,77853 Kč14 680,27 Kč
60040,03885 Kč24 023,31 Kč
1 08039,19471 Kč42 330,29 Kč
5 04037,03104 Kč186 636,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49,26000 Kč
Unit Price with VAT:59,60460 Kč