


DS2401+T&R | |
|---|---|
DigiKey Part Number | DS2401+T&RTR-ND - Tape & Reel (TR) DS2401+T&RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DS2401+T&R |
Description | IC SILICON SERIAL NUMBER TO-92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Silicon Serial Number TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS2401+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Silicon Serial Number | |
Applications | PCB, Network Node, Equipment Identification/Registration | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,28000 Kč | 73,28 Kč |
| 10 | 55,07800 Kč | 550,78 Kč |
| 25 | 50,54640 Kč | 1 263,66 Kč |
| 100 | 45,56570 Kč | 4 556,57 Kč |
| 250 | 43,18868 Kč | 10 797,17 Kč |
| 500 | 41,75578 Kč | 20 877,89 Kč |
| 1 000 | 40,57654 Kč | 40 576,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 39,60591 Kč | 79 211,82 Kč |
| 4 000 | 38,80703 Kč | 155 228,12 Kč |
| Unit Price without VAT: | 73,28000 Kč |
|---|---|
| Unit Price with VAT: | 88,66880 Kč |




