
DS1985-F3+ | |
|---|---|
DigiKey Part Number | DS1985-F3+-ND |
Manufacturer | |
Manufacturer Product Number | DS1985-F3+ |
Description | IBUTTON 16KBIT ADD-ONLY F3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Memory Card EPROM 2KB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | User/Product Authentication | |
Memory Type | EPROM | |
Memory Size | 2KB | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 135,08300 Kč | 13 508,30 Kč |
| Unit Price without VAT: | 135,08300 Kč |
|---|---|
| Unit Price with VAT: | 163,45043 Kč |

