
DS1961S-F3+ | |
|---|---|
DigiKey Part Number | DS1961S-F3+-ND |
Manufacturer | |
Manufacturer Product Number | DS1961S-F3+ |
Description | IBUTTON EEPROM 1KBIT F3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Memory Card EEPROM 128B |
Datasheet | Datasheet |
EDA/CAD Models | DS1961S-F3+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Applications | User/Product Authentication | |
Memory Type | EEPROM | |
Memory Size | 128B | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,03000 Kč | 152,03 Kč |
| 10 | 141,33800 Kč | 1 413,38 Kč |
| 25 | 137,02440 Kč | 3 425,61 Kč |
| 89 | 131,08180 Kč | 11 666,28 Kč |
| 178 | 127,86483 Kč | 22 759,94 Kč |
| 267 | 125,99903 Kč | 33 641,74 Kč |
| 534 | 122,84105 Kč | 65 597,12 Kč |
| 1 068 | 119,73303 Kč | 127 874,88 Kč |
| Unit Price without VAT: | 152,03000 Kč |
|---|---|
| Unit Price with VAT: | 183,95630 Kč |

